Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V28 µA @ 40 V
Capacitance @ Vr, F
560pF @ 1V, 1MHz-
Package / Case
SC-79, SOD-523SOD-128
Supplier Device Package
EMD2SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
EMD2
RB530SM-30T2R
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
314,986
In Stock
1 : ¥1.31000
Cut Tape (CT)
8,000 : ¥0.20313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
SOD-128 Top
PMEG40T30EPX
DIODE SCHOTTKY 40V 3A SOD128
Nexperia USA Inc.
11,006
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.35733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
21 ns
28 µA @ 40 V
560pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.