GBPC5010W-G | |
---|---|
DigiKey Part Number | 641-1389-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5010W-G |
Description | BRIDGE RECT 1P 1KV 50A GBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥36.89400 | ¥368.94 |
25 | ¥34.82480 | ¥870.62 |
100 | ¥29.84980 | ¥2,984.98 |
300 | ¥28.19147 | ¥8,457.44 |
500 | ¥26.53314 | ¥13,266.57 |
1,000 | ¥22.71900 | ¥22,719.00 |
2,400 | ¥21.39234 | ¥51,341.62 |