VS-19TQ015S-M3

DigiKey Part Number
112-VS-19TQ015S-M3-ND
Manufacturer
Manufacturer Product Number
VS-19TQ015S-M3
Description
DIODE SCHOTTKY 15V 19A TO263AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 15 V 19A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
19A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 19 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10.5 mA @ 15 V
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.33100¥73.31
100¥5.83470¥583.47
500¥5.26758¥2,633.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.