Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
80 V1000 V
Current - Average Rectified (Io)
125mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns500 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V10 µA @ 1000 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz4.7pF @ 4V, 1MHz
Package / Case
SC-79, SOD-523SOD-123F
Supplier Device Package
SOD-123FSOD-523
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523
1N4448HWT-7
DIODE GEN PURP 80V 125MA SOD523
Diodes Incorporated
215,620
In Stock
7,047,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
125mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD123F
RS1MSWFMQ-7
DIODE GEN PURP 1KV 1A SOD123F
Diodes Incorporated
2,066
In Stock
66,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
10 µA @ 1000 V
4.7pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.