BAV70

DigiKey Part Number
1655-BAV70TR-ND - Tape & Reel (TR)
1655-BAV70CT-ND - Cut Tape (CT)
1655-BAV70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70
Description
DIODE ARRAY GP 75V 150MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.26400¥12.64
100¥0.61660¥61.66
500¥0.51426¥257.13
1,000¥0.35737¥357.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30970¥929.10
6,000¥0.28728¥1,723.68
9,000¥0.23823¥2,144.07
30,000¥0.23402¥7,020.60
75,000¥0.21020¥15,765.00
150,000¥0.18217¥27,325.50
Manufacturers Standard Package