DFLU1200-7 | |
---|---|
DigiKey Part Number | DFLU1200-7DITR-ND - Tape & Reel (TR) DFLU1200-7DICT-ND - Cut Tape (CT) DFLU1200-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLU1200-7 |
Description | DIODE GP 200V 1A POWERDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLU1200-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥1.07630 | ¥107.63 |
500 | ¥0.99668 | ¥498.34 |
1,000 | ¥0.70194 | ¥701.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60517 | ¥1,815.51 |
6,000 | ¥0.59521 | ¥3,571.26 |