Single Zener Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Series
-1SMA59xxBT3GBZX884L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2.7 V4.7 V5.1 V
Tolerance
±2%±5%±6%±7%
Power - Max
250 mW300 mW1.5 W
Impedance (Max) (Zzt)
5 Ohms60 Ohms80 Ohms100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V2.5 µA @ 1.5 V3 µA @ 2 V20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AC, SMA
Supplier Device Package
DFN1006-2DFN1006-2ASMAX1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC,SMA_403D−02
1SMA5917BT3G
DIODE ZENER 4.7V 1.5W SMA
onsemi
38,368
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.79105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
1.5 W
5 Ohms
2.5 µA @ 1.5 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
29,953
In Stock
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.24527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
0402 (1006 Metric)
DFN1006-2A
2-DFN Pkg
BZT52C2V7LP-7
DIODE ZENER 2.7V 250MW 2DFN
Diodes Incorporated
35,848
In Stock
90,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±7%
250 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
0402 (1006 Metric)
DFN1006-2
X1-DFN
BZT52C4V7LP-7
DIODE ZENER 4.7V 250MW 2DFN
Diodes Incorporated
8,833
In Stock
675,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
250 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.