BZT52C2V7LP-7 | |
---|---|
DigiKey Part Number | BZT52C2V7LPDITR-ND - Tape & Reel (TR) BZT52C2V7LPDICT-ND - Cut Tape (CT) BZT52C2V7LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7LP-7 |
Description | DIODE ZENER 2.7V 250MW 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±7% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.93020 | ¥93.02 |
500 | ¥0.75892 | ¥379.46 |
1,000 | ¥0.56311 | ¥563.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47373 | ¥1,421.19 |
6,000 | ¥0.45291 | ¥2,717.46 |
9,000 | ¥0.43101 | ¥3,879.09 |