MBR130HW | |
---|---|
DigiKey Part Number | 1655-MBR130HWTR-ND - Tape & Reel (TR) 1655-MBR130HWCT-ND - Cut Tape (CT) 1655-MBR130HWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR130HW |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98238 | ¥491.19 |
1,000 | ¥0.76450 | ¥764.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68423 | ¥2,052.69 |
6,000 | ¥0.66895 | ¥4,013.70 |
9,000 | ¥0.59250 | ¥5,332.50 |
30,000 | ¥0.58485 | ¥17,545.50 |
75,000 | ¥0.49693 | ¥37,269.75 |
150,000 | ¥0.47782 | ¥71,673.00 |