PMEG2005ET-QR | |
---|---|
DigiKey Part Number | 1727-PMEG2005ET-QRTR-ND - Tape & Reel (TR) 1727-PMEG2005ET-QRCT-ND - Cut Tape (CT) 1727-PMEG2005ET-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005ET-QR |
Description | DIODE SCHOTTKY 20V 500MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16910 | ¥116.91 |
500 | ¥1.03592 | ¥517.96 |
1,000 | ¥0.80620 | ¥806.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49508 | ¥1,485.24 |
6,000 | ¥0.47332 | ¥2,839.92 |
9,000 | ¥0.40936 | ¥3,684.24 |
30,000 | ¥0.40168 | ¥12,050.40 |
75,000 | ¥0.33261 | ¥24,945.75 |
150,000 | ¥0.32749 | ¥49,123.50 |