1SS352,H3F | |
---|---|
DigiKey Part Number | 1SS352H3FTR-ND - Tape & Reel (TR) 1SS352H3FCT-ND - Cut Tape (CT) 1SS352H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS352,H3F |
Description | DIODE GEN PURP 80V 100MA SC76-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-76-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS352,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-76-2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.47620 | ¥47.62 |
500 | ¥0.34530 | ¥172.65 |
1,000 | ¥0.30277 | ¥302.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24850 | ¥745.50 |
6,000 | ¥0.22103 | ¥1,326.18 |
9,000 | ¥0.20699 | ¥1,862.91 |
15,000 | ¥0.19119 | ¥2,867.85 |
21,000 | ¥0.18181 | ¥3,818.01 |
30,000 | ¥0.17269 | ¥5,180.70 |
75,000 | ¥0.15264 | ¥11,448.00 |
150,000 | ¥0.14023 | ¥21,034.50 |
300,000 | ¥0.12978 | ¥38,934.00 |