MA4P161-134 | |
---|---|
DigiKey Part Number | 1465-1036-ND |
Manufacturer | |
Manufacturer Product Number | MA4P161-134 |
Description | RF DIODE PIN 100V DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.1pF @ 50V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 500MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥23.28380 | ¥2,328.38 |
300 | ¥22.08957 | ¥6,626.87 |
500 | ¥19.82094 | ¥9,910.47 |
1,000 | ¥16.71648 | ¥16,716.48 |
2,500 | ¥15.88065 | ¥39,701.62 |
5,000 | ¥15.28363 | ¥76,418.15 |