TM1250FSB2 | |
---|---|
DigiKey Part Number | TM1250FSB2-ND |
Manufacturer | |
Manufacturer Product Number | TM1250FSB2 |
Description | IC TRANSCEIVER 1/1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1.25Gbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,851.63300 | ¥37,032.66 |