Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiPanjit International Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V50 V100 V150 V
Current - Average Rectified (Io)
200mA1A10A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A900 mV @ 10 A1 V @ 10 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns12 ns2 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 75 V50 µA @ 150 V100 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz25pF @ 25V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, AxialTO-220-2TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-35DO-41SOT-23-3TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
199,078
In Stock
920,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOT-23-3
ZHCS1000TA
DIODE SCHOTTKY 40V 1A SOT23-3
Diodes Incorporated
18,652
In Stock
1,731,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
100 µA @ 30 V
25pF @ 25V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
DO-41 Axial
1N4001-TP
DIODE GEN PURP 50V 1A DO41
Micro Commercial Co
25,838
In Stock
1 : ¥1.72000
Cut Tape (CT)
5,000 : ¥0.27197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 50 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
TO-220-2
MBR10150_T0_00001
10 AMPERES SCHOTTKY BARRIER RECT
Panjit International Inc.
1,949
In Stock
1 : ¥4.68000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
150 V
10A
900 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
-
Through Hole
TO-220-2
TO-220AC
-65°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.