MBR10150_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR10150_T0_00001TR-ND - Tape & Reel (TR) 3757-MBR10150_T0_00001CTINACTIVE-ND - Cut Tape (CT) 3757-MBR10150_T0_00001DKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | MBR10150_T0_00001 |
Description | 10 AMPERES SCHOTTKY BARRIER RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.05600 | ¥40.56 |
100 | ¥2.80940 | ¥280.94 |
500 | ¥2.34734 | ¥1,173.67 |
1,000 | ¥2.19818 | ¥2,198.18 |