SZMM3Z5V6T1G

DigiKey Part Number
SZMM3Z5V6T1GOSTR-ND - Tape & Reel (TR)
SZMM3Z5V6T1GOSCT-ND - Cut Tape (CT)
SZMM3Z5V6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z5V6T1G
Description
DIODE ZENER 5.6V 300MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z5V6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.88800¥18.88
100¥0.92280¥92.28
500¥0.76992¥384.96
1,000¥0.53495¥534.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46364¥1,390.92
6,000¥0.43006¥2,580.36
9,000¥0.35663¥3,209.67
30,000¥0.35034¥10,510.20
75,000¥0.31468¥23,601.00
150,000¥0.27272¥40,908.00
Manufacturers Standard Package