MMSZ4702

DigiKey Part Number
2156-MMSZ4702-488-ND
Manufacturer
Manufacturer Product Number
MMSZ4702
Description
ZENER DIODE, 15V V(Z), 5%, 0.5W,
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.