DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥91.13000 Bulk | - | Bulk | Active | DC/DC, Step Up or Down | 1, Non-Isolated | - | 3.3V, 5V, Adjustable | - | 3V ~ 16V | Buck-Boost | 2.4MHz | Fully Populated | Board(s) | TPS63070 | ||
20 In Stock | 1 : ¥975.32000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | - | 0.8V ~ 20V | 5A | 2.7V ~ 36V | Buck-Boost | 400kHz | Fully Populated | Board(s) | TPS55288 | ||
4 In Stock | 1 : ¥482.74000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | - | 0.6V ~ 5.5V | 15A | 1.5V ~ 20V | Buck | - | Fully Populated | Board(s) | TPS548A28 | |||
4 In Stock | 1 : ¥482.74000 Box | - | Box | Active | DC/DC Converter | 4, Isolated | 8.5 W | 10V, 20V, 20V, 20V | 250mA, 150mA, 75mA, 75mA | 8V ~ 16V | Flyback | 250kHz | Fully Populated | Board(s) | LM5157 | ||
0 In Stock Check Lead Time | 1 : ¥1,009.94000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | - | 0.8V ~ 22V | 3A | 3V ~ 36V | Buck-Boost | 400kHz | Fully Populated | Board(s) | TPS55289-Q1 |