Sensor Evaluation Boards

Results: 2
Manufacturer
Pimoroni LtdRAKwireless Technology Limited
Packaging
BagBox
Sensor Type
Gas, Humidity, Pressure, TemperatureHumidity, Pressure, Temperature
Sensing Range
-40°C ~ 85°C, 300 hPa ~ 1100 hPa, 0 ~ 100% RH-
Sensitivity
±0.5°C, ±1°C, ±0.6 hpa, ±3%RH-
Voltage - Supply
3.3V-
Embedded
-No
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Interface
Sensitivity
Voltage - Supply
Embedded
Supplied Contents
Utilized IC / Part
PIM357
PIM357
EVAL BOARD BME680 SENSOR
Pimoroni Ltd
0
In Stock
Check Lead Time
1 : ¥186.18000
Box
-
Box
Active
Gas, Humidity, Pressure, Temperature
-
I2C
-
-
-
Board(s)
BME680
0
In Stock
Check Lead Time
1 : ¥140.44000
Bag
-
Bag
Active
Humidity, Pressure, Temperature
-40°C ~ 85°C, 300 hPa ~ 1100 hPa, 0 ~ 100% RH
I2C
±0.5°C, ±1°C, ±0.6 hpa, ±3%RH
3.3V
No
Board(s)
BME680
Showing
of 2

Sensor Evaluation Boards


Sensor Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific integrated circuit or device. The boards in this family provide examples of a variety of sensors such as accelerometers, barometric pressure, gyroscope, temperature, humidity, optical, light, air quality, capacitive, carbon dioxide, fingerprint, encoders, fluid, gas, infrared, joystick, and magnetic, plus many more.