Analog to Digital Converters (ADC)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-LFCSP-WD
AD4021BCPZ-R2
IC ADC 20BIT SAR 10LFCSP
Analog Devices Inc.
238
In Stock
1 : ¥415.11000
Cut Tape (CT)
250 : ¥287.02216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20
1M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
ADC
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
10 MSOP
AD4021BRMZ-RL7
IC ADC 20BIT SAR 10MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : ¥287.12859
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
20
1M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
ADC
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
10-LFCSP-WD
AD4021BCPZ-RL7
IC ADC 20BIT SAR 10LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,500 : ¥286.78041
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
20
1M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
ADC
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.