ADS1235QWRHMRQ1

DigiKey Part Number
296-ADS1235QWRHMRQ1TR-ND - Tape & Reel (TR)
296-ADS1235QWRHMRQ1CT-ND - Cut Tape (CT)
296-ADS1235QWRHMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1235QWRHMRQ1
Description
IC ADC 24BIT SIGMA-DELTA 32VQFNP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1235QWRHMRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
7.2k
Number of Inputs
3, 5
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Internal Oscillator, PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.87000¥98.87
10¥90.84400¥908.44
25¥87.07960¥2,176.99
100¥76.72350¥7,672.35
250¥72.95812¥18,239.53
500¥68.25100¥34,125.50
1,000¥62.60270¥62,602.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥60.24923¥180,747.69
Manufacturers Standard Package