Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-PulSAR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
1624
Sampling Rate (Per Second)
125k1M
Number of Inputs
2, 48, 16
Input Type
Differential, Single EndedPseudo-Differential, Single Ended
Data Interface
SPISPI, Parallel, DSP
Configuration
MUX-ADCMUX-S/H-MUX-ADC
Ratio - S/H:ADC
2:1-
Architecture
SARSigma-Delta
Voltage - Supply, Digital
2.7V ~ 5.25V5V
Features
-Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
48-VQFN-Exposed-Pad-RTC
ADS1258IRTCT
IC ADC 24BIT SIGMA-DELTA 48VQFN
Texas Instruments
1,326
In Stock
1 : ¥200.63000
Cut Tape (CT)
250 : ¥150.72012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
125k
8, 16
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
5V
2.7V ~ 5.25V
-
-40°C ~ 105°C
48-VFQFN Exposed Pad
48-VQFN (7x7)
Surface Mount
48 LFCSP
AD7655ACPZ
IC ADC 16BIT SAR 48LFCSP
Analog Devices Inc.
73
In Stock
1 : ¥222.56000
Tray
Tray
Active
16
1M
2, 4
Pseudo-Differential, Single Ended
SPI, Parallel, DSP
MUX-S/H-MUX-ADC
2:1
1
SAR
External
5V
5V
Simultaneous Sampling
-40°C ~ 85°C
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.