Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,625 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥12.53969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±6 (Max), ±0.5 (Max) | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | |||
2,381 In Stock | 1 : ¥54.75000 Cut Tape (CT) 2,500 : ¥20.68870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±1 (Max) | String DAC | -40°C ~ 85°C | SOT-23-6 | SOT-6 | Surface Mount | ||
257 In Stock | 1 : ¥186.77000 Tube | - | Bulk Tube | Active | Not Verified | 20 | 1 | 2ms | Voltage - Unbuffered | No | SPI | External | 5V | 5V | - | Sigma-Delta | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
5,111 In Stock 45,921 Marketplace | 1 : ¥30.09000 Cut Tape (CT) 2,500 : ¥19.97786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount |