MAX5712EUT+T | |
---|---|
DigiKey Part Number | MAX5712EUT+TTR-ND - Tape & Reel (TR) MAX5712EUT+TCT-ND - Cut Tape (CT) MAX5712EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5712EUT+T |
Description | IC DAC 12BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5712EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥37.03100 | ¥370.31 |
25 | ¥32.44760 | ¥811.19 |
100 | ¥27.30850 | ¥2,730.85 |
250 | ¥24.81504 | ¥6,203.76 |
500 | ¥23.29554 | ¥11,647.77 |
1,000 | ¥22.03379 | ¥22,033.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.68870 | ¥51,721.75 |