MAX5216BGUA+T

DigiKey Part Number
MAX5216BGUA+TTR-ND - Tape & Reel (TR)
MAX5216BGUA+TCT-ND - Cut Tape (CT)
MAX5216BGUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5216BGUA+T
Description
IC DAC 16BIT V-OUT 8UMAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5216BGUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
18µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3, ±0.25
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.16000¥63.16
10¥57.04300¥570.43
25¥54.39080¥1,359.77
100¥47.22600¥4,722.60
250¥45.10336¥11,275.84
500¥41.12378¥20,561.89
1,000¥35.81750¥35,817.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥34.49086¥86,227.15
Manufacturers Standard Package