DAC9881SBRGET

DigiKey Part Number
296-23701-2-ND - Tape & Reel (TR)
296-23701-1-ND - Cut Tape (CT)
296-23701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC9881SBRGET
Description
IC DAC 18BIT V-OUT 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC9881SBRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
18
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.75
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥386.72000¥386.72
10¥288.82900¥2,888.29
25¥273.32440¥6,833.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥273.32464¥68,331.16
Manufacturers Standard Package

Other Suppliers on DigiKey

15,346In Stock
Ships from Rochester Electronics, LLC