ADS1018IDGSR

DigiKey Part Number
296-39847-2-ND - Tape & Reel (TR)
296-39847-1-ND - Cut Tape (CT)
296-39847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1018IDGSR
Description
IC ADC 12BIT SIGMA-DELTA 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1018IDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.01000¥30.01
10¥26.97300¥269.73
25¥25.49920¥637.48
100¥22.09960¥2,209.96
250¥20.96644¥5,241.61
500¥18.81336¥9,406.68
1,000¥15.86664¥15,866.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.07330¥37,683.25
5,000¥14.50664¥72,533.20
Manufacturers Standard Package