Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,512 In Stock | 1 : ¥58.40000 Cut Tape (CT) 2,000 : ¥31.87897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 1k | 4 | Differential, Single Ended | I2C | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
10,493 In Stock | 1 : ¥103.71000 Tray | - | Tray | Active | 24 | 4k | 12 | Single Ended | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 3.6V | PGA | -50°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount | ||
5,562 In Stock | 1 : ¥162.63000 Cut Tape (CT) 1,500 : ¥103.00556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
747 In Stock | 1 : ¥266.60000 Cut Tape (CT) 1,000 : ¥179.59815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 16 | Single Ended | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | MUX-ADC | - | 2 | SAR | External, Internal | 4.75V ~ 5.25V | 2.3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 80-LQFP | 80-LQFP (14x14) | Surface Mount | ||
747 In Stock | 1 : ¥65.20000 Tube | - | Tube | Active | 16 | 7.5 | 8, 16 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | 0°C ~ 70°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
359 In Stock | 1 : ¥123.52000 Tube | - | Tube | Active | 32 | 1M | 1 | Differential, Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 24-WFDFN Exposed Pad | 24-DFN (7x4) | Surface Mount |