Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥97.17000 Tray | - | Tray | Active | 12 | 1M | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.8V ~ 3.6V | 2.8V ~ 3.6V | Temperature Sensor | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | ||
501 In Stock | 1 : ¥65.63000 Cut Tape (CT) 1,000 : ¥34.13238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | - | 6 | Differential | SPI | PGA-ADC | 0:1 | 6 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 250 : ¥67.94368 Tray | - | Tray | Active | 16 | 4k | 12 | Differential, Pseudo-Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 3.6V | PGA, Temperature Sensor | -50°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount |