LTC1407IMSE-1#PBF

DigiKey Part Number
505-LTC1407IMSE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1407IMSE-1#PBF
Description
IC ADC 12BIT PIPELINED 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC1407IMSE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
2:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.75000¥113.75
10¥104.56500¥1,045.65
50¥100.23100¥5,011.55
100¥88.31230¥8,831.23
250¥83.97772¥20,994.43
500¥78.55974¥39,279.87
1,000¥72.05818¥72,058.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.