ADS8332IBPWR

DigiKey Part Number
296-42323-2-ND - Tape & Reel (TR)
296-42323-1-ND - Cut Tape (CT)
296-42323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8332IBPWR
Description
IC ADC 16BIT SAR 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8332IBPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.95000¥98.95
10¥90.97600¥909.76
25¥87.20160¥2,180.04
100¥76.83220¥7,683.22
250¥73.06128¥18,265.32
500¥68.34756¥34,173.78
1,000¥62.69127¥62,691.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥60.33442¥120,668.84
Manufacturers Standard Package