MAX5436EUB+T

DigiKey Part Number
175-MAX5436EUB+TTR-ND - Tape & Reel (TR)
175-MAX5436EUB+TCT-ND - Cut Tape (CT)
175-MAX5436EUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5436EUB+T
Description
IC DGTL POT 50KOHM 128TAP 10UMAX
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5436EUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
900
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.35000¥106.35
10¥74.97700¥749.77
25¥66.89480¥1,672.37
100¥57.86430¥5,786.43
250¥53.49168¥13,372.92
500¥50.82920¥25,414.60
1,000¥48.87980¥48,879.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥43.97669¥109,941.72
Manufacturers Standard Package