MCP3428-E/SL

DigiKey Part Number
MCP3428-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP3428-E/SL
Description
IC ADC 16BIT SIGMA-DELTA 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3428-E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
15
Number of Inputs
4
Input Type
Differential
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.36000¥39.36
25¥32.72840¥818.21
100¥29.66790¥2,966.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.