MAX11665AUT+T | |
---|---|
DigiKey Part Number | MAX11665AUT+TTR-ND - Tape & Reel (TR) MAX11665AUT+TCT-ND - Cut Tape (CT) MAX11665AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11665AUT+T |
Description | IC ADC 12BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX11665AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.00000 | ¥270.00 |
25 | ¥25.52760 | ¥638.19 |
100 | ¥22.12360 | ¥2,212.36 |
250 | ¥20.98884 | ¥5,247.21 |
500 | ¥18.83326 | ¥9,416.63 |
1,000 | ¥15.88342 | ¥15,883.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.08928 | ¥37,723.20 |
5,000 | ¥14.52202 | ¥72,610.10 |