Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Sampling Rate (Per Second)
40k1M
Number of Inputs
110
Input Type
Differential, Single EndedPseudo-Differential
Configuration
MUX-PGA-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.375V ~ 2.625V4.75V ~ 5.25V
Voltage - Supply, Digital
2.375V ~ 2.625V2.7V ~ 5.25V
Features
-PGA
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)32-VFQFN Exposed Pad
Supplier Device Package
16-MSOP32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32 VQFN
ADS1261BIRHBR
IC ADC 24BIT SIGMA-DELTA 32VQFN
Texas Instruments
2,071
In Stock
1 : ¥130.92000
Cut Tape (CT)
3,000 : ¥79.79010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
40k
10
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
4.75V ~ 5.25V
2.7V ~ 5.25V
PGA
-40°C ~ 125°C
32-VFQFN Exposed Pad
32-VQFN (5x5)
Surface Mount
2,907
In Stock
1 : ¥492.99000
Tube
-
Tube
Active
24
1M
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.375V ~ 2.625V
2.375V ~ 2.625V
-
0°C ~ 70°C
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.