AD7403TRIZ-EP

DigiKey Part Number
AD7403TRIZ-EP-ND
Manufacturer
Manufacturer Product Number
AD7403TRIZ-EP
Description
IC MODULATOR 16BIT 78.1K 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modulator 16 b 78.1k Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7403TRIZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78.1k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.10000¥81.10
10¥74.55600¥745.56
37¥71.46541¥2,644.22
111¥68.00973¥7,549.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.