AD5445YCPZ | |
---|---|
DigiKey Part Number | AD5445YCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5445YCPZ |
Description | IC DAC 12BIT A-OUT 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5445YCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.08000 | ¥97.08 |
10 | ¥87.69000 | ¥876.90 |
25 | ¥83.60760 | ¥2,090.19 |
80 | ¥72.59613 | ¥5,807.69 |
230 | ¥69.33370 | ¥15,946.75 |
440 | ¥63.21620 | ¥27,815.13 |
945 | ¥55.05919 | ¥52,030.93 |