ADS1115IDGST

DigiKey Part Number
296-24934-2-ND - Tape & Reel (TR)
296-24934-1-ND - Cut Tape (CT)
296-24934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1115IDGST
Description
IC ADC 16BIT SIGMA-DELTA 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1115IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
860
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.98000¥53.98
10¥48.73500¥487.35
25¥46.46560¥1,161.64
100¥40.34670¥4,034.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥38.53328¥9,633.32
500¥35.13326¥17,566.63
1,250¥30.59994¥38,249.93
2,500¥29.46661¥73,666.52
Manufacturers Standard Package