ADS52J90ZZE | |
---|---|
DigiKey Part Number | 296-44080-ND |
Manufacturer | |
Manufacturer Product Number | ADS52J90ZZE |
Description | IC ADC 14BIT PIPELINED 198NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8, 16, 32 Input 16 Pipelined 198-NFBGA (9x15) |
Datasheet | Datasheet |
EDA/CAD Models | ADS52J90ZZE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 100M | |
Number of Inputs | 8, 16, 32 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 16 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.15V ~ 1.25V, 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 198-LFBGA | |
Supplier Device Package | 198-NFBGA (9x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,416.30000 | ¥1,416.30 |
10 | ¥1,356.42900 | ¥13,564.29 |
25 | ¥1,326.50960 | ¥33,162.74 |