Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
479 In Stock | 1 : ¥65.63000 Cut Tape (CT) 1,000 : ¥34.13238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | - | 6 | Differential | SPI | PGA-ADC | 0:1 | 6 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 32-TQFP | 32-TQFP (5x5) | Surface Mount | ||
445 In Stock | 1 : ¥346.68000 Tube | - | Tube | Active | 14 | 65M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount |