AD5263BRUZ20 | |
---|---|
DigiKey Part Number | 505-AD5263BRUZ20-ND |
Manufacturer | |
Manufacturer Product Number | AD5263BRUZ20 |
Description | IC DGT POT 20KOHM 256TAP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5263BRUZ20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | I2C, SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±4.5V ~ 7.5V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.04000 | ¥61.04 |
10 | ¥55.15300 | ¥551.53 |
62 | ¥52.58452 | ¥3,260.24 |
124 | ¥45.65911 | ¥5,661.73 |
310 | ¥45.16081 | ¥13,999.85 |