Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥316.50000 Tray | - | Tray | Active | 24 | 1.5M | 8 | Single Ended | SPI | ADC | 0:4 | 4 | Sigma-Delta | External, Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | - | -40°C ~ 105°C | 56-WFQFN Exposed Pad, CSP | 56-LFCSP-WQ (8x8) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥165.02000 Tray | - | Tray | Active | 24 | 62.5k | - | Differential, Single Ended | DSP, Microwire, QSPI, SPI | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 4.5V ~ 5.5V | 2V ~ 5.5V | - | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount |