ADS7142IRUGR | |
---|---|
DigiKey Part Number | 296-50464-2-ND - Tape & Reel (TR) 296-50464-1-ND - Cut Tape (CT) 296-50464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7142IRUGR |
Description | IC ADC 12BIT SAR 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7142IRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 140k | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.77000 | ¥187.70 |
25 | ¥17.70880 | ¥442.72 |
100 | ¥15.08730 | ¥1,508.73 |
250 | ¥14.16648 | ¥3,541.62 |
500 | ¥12.39574 | ¥6,197.87 |
1,000 | ¥10.27079 | ¥10,270.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.56248 | ¥28,687.44 |
6,000 | ¥9.20832 | ¥55,249.92 |