ADS7142IRUGR

DigiKey Part Number
296-50464-2-ND - Tape & Reel (TR)
296-50464-1-ND - Cut Tape (CT)
296-50464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7142IRUGR
Description
IC ADC 12BIT SAR 10X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7142IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
140k
Number of Inputs
2
Input Type
Pseudo-Differential, Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.65V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.91000¥20.91
10¥18.77100¥187.71
25¥17.70960¥442.74
100¥15.08800¥1,508.80
250¥14.16712¥3,541.78
500¥12.39630¥6,198.15
1,000¥10.27125¥10,271.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.56291¥28,688.73
6,000¥9.20873¥55,252.38
Manufacturers Standard Package