AD5141BCPZ10-RL7

DigiKey Part Number
505-AD5141BCPZ10-RL7TR-ND - Tape & Reel (TR)
505-AD5141BCPZ10-RL7CT-ND - Cut Tape (CT)
505-AD5141BCPZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5141BCPZ10-RL7
Description
IC DGTL POT 10KOHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C, SPI Interface 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5141BCPZ10-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C, SPI
Memory Type
Non-Volatile
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-LFCSP (3x3)
Package / Case
16-WFQFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
55
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.80000¥27.80
10¥24.93300¥249.33
25¥23.56760¥589.19
100¥20.42580¥2,042.58
250¥19.37816¥4,844.54
500¥17.38812¥8,694.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥14.66462¥21,996.93
3,000¥13.93139¥41,794.17
Manufacturers Standard Package