ADS131M08QPBSRQ1 | |
---|---|
DigiKey Part Number | 296-ADS131M08QPBSRQ1TR-ND - Tape & Reel (TR) 296-ADS131M08QPBSRQ1CT-ND - Cut Tape (CT) 296-ADS131M08QPBSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M08QPBSRQ1 |
Description | AUTOMOTIVE, EIGHT-CHANNEL, 24-BI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 2V, 2.7V ~ 3.6V | |
Features | Internal Oscillator, PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.25000 | ¥80.25 |
10 | ¥72.47300 | ¥724.73 |
25 | ¥69.10480 | ¥1,727.62 |
100 | ¥60.00330 | ¥6,000.33 |
250 | ¥57.30636 | ¥14,326.59 |
500 | ¥52.24984 | ¥26,124.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.50786 | ¥45,507.86 |