LD09S24A4GV00LF

DigiKey Part Number
609-5190-ND
Manufacturer
Manufacturer Product Number
LD09S24A4GV00LF
Description
CONN D-SUB RCPT 9POS VERT SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
LD09S24A4GV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥11.20600¥112.06
25¥10.08480¥252.12
40¥9.55825¥382.33
80¥8.84088¥707.27
230¥7.87178¥1,810.51
440¥7.34330¥3,231.05
945¥6.77957¥6,406.69
2,400¥6.17018¥14,808.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.