D-Sub Connector Assemblies

Results: 2
Series
Power-D 680MSeal-D 684S
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Board Edge, Through Hole, Right AnglePanel Mount
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Ingress Protection
-IP67 - Dust Tight, Waterproof
Backset Spacing
0.520" (13.20mm)-
Features
-Board Lock, Grounding Indents, Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
684S3W3103L461
684S3W3103L461
CONN D-SUB PLUG 3POS R/A SLDR
NorComp Inc.
495
In Stock
1 : ¥133.57000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Board Edge, Through Hole, Right Angle
2 (DA, A) - 3W3
Power
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
40A
0.520" (13.20mm)
Board Lock, Grounding Indents, Mounting Brackets
680M3W3203L401
680M3W3203L401
CONN D-SUB RCPT 3POS PNL MNT
NorComp Inc.
83
In Stock
1 : ¥94.00000
Tray
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
3 (Power)
1
Panel Mount
2 (DA, A) - 3W3
Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
40A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.