GCLP25F25F | |
---|---|
DigiKey Part Number | GCLP25F25F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP25F25F |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.36200 | ¥523.62 |
25 | ¥49.46560 | ¥1,236.64 |
50 | ¥48.25880 | ¥2,412.94 |
100 | ¥45.84600 | ¥4,584.60 |
250 | ¥41.02012 | ¥10,255.03 |
450 | ¥38.60707 | ¥17,373.18 |
950 | ¥33.78119 | ¥32,092.13 |
2,400 | ¥32.09216 | ¥77,021.18 |