D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,794 In Stock | 1 : ¥6.40000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
10,359 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
5,222 In Stock | 1 : ¥15.43000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
3,367 In Stock | 1 : ¥26.68000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
574 In Stock | 1 : ¥51.56000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Shielded | |||
10,566 In Stock | 1 : ¥58.86000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
2,740 In Stock | 1 : ¥81.19000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
1,626 In Stock | 1 : ¥86.20000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
558 In Stock | 1 : ¥113.21000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
727 In Stock | 1 : ¥131.69000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
197 In Stock | 1 : ¥327.08000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Board Edge, Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents | |||
4,474 In Stock | 1 : ¥9.11000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
378 In Stock | 1 : ¥18.39000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | - | Housing/Shell (Unthreaded) | Solder | Steel | Gold | Flash | - | UL94 V-0 | 1A | - | Grounding Indents | |||
1,442 In Stock | 1 : ¥21.10000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | - | |||
318 In Stock | 1 : ¥22.33000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Tabs | |||
1,874 In Stock | 1 : ¥112.15000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
223 In Stock | 1 : ¥131.52000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
28 In Stock | 1 : ¥156.40000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Board Edge, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥21.26000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Tabs | |||
0 In Stock | Active | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Board Edge, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets |